ifm electronic PA Series Pressure Transmitter, 0bar Min, 1bar Max, Analogue Output, Relative Reading

Subtotal (1 unit)*

£265.02

(exc. VAT)

£318.02

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 05 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£265.02

*price indicative

RS Stock No.:
596-740
Mfr. Part No.:
PA9027
Brand:
ifm electronic
Find similar products by selecting one or more attributes.
Select all

Brand

ifm electronic

Pressure Reading Type

Relative

Minimum Pressure Reading

0bar

Maximum Pressure Reading

1bar

Accuracy

± 0.5

Output Type

Analogue

Series

PA

COO (Country of Origin):
RO
The ifm electronic pressure transmitter with ceramic measuring cell is engineered for precision in industrial applications. It delivers reliable measurements across a range of media, including both liquids and gases. With a robust measuring range of 0 to 1 bar, it ensures accurate readings while being designed to withstand extreme temperatures, from -25 to 90 degrees Celsius. This transmitter not only provides a stable output signal but also incorporates innovative features like gold-plated contacts for enhanced durability and performance. Its compact design, housed in a cylindrical stainless steel casing, makes it adaptable for various installations, ensuring reliability in demanding environments.

Single analogue output for straightforward integration into systems
Gold-plated contacts enhance reliability and reduce wear
Wide operating voltage range from 16 to 32 DC supports diverse applications
High insulation resistance ensures safe operation, even in challenging conditions

Related links