ifm electronic PE2 Series Pressure Sensor, -0.125bar Min, 2.5bar Max, 0 - 10 v, 4 - 20 mA, PNP/NPN Output, Relative

Subtotal (1 unit)*

£426.20

(exc. VAT)

£511.44

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 05 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£426.20

*price indicative

RS Stock No.:
596-662
Mfr. Part No.:
PE2096
Brand:
ifm electronic
Find similar products by selecting one or more attributes.
Select all

Brand

ifm electronic

Pressure Reading Type

Relative

Minimum Pressure Reading

-0.125bar

Maximum Pressure Reading

2.5bar

Accuracy

± 0.4 %

Output Type

0 - 10 v, 4 - 20 mA, PNP/NPN

Series

PE2

COO (Country of Origin):
DE
The ifm electronic pressure sensor with display is designed for accurate pressure measurements in industrial environments. Featuring a robust ceramic-capacitive pressure measuring cell, this device offers a measuring range of -0.125 to 2.5 bar, making it ideal for both liquids and gases. The integrated 4-digit red/green alphanumeric display provides clear readings, while two digital outputs and one analogue output ensure versatile connectivity options. With advanced features like reverse polarity protection and an integrated watchdog, it guarantees reliable operation in demanding conditions. Its durability is further enhanced by stainless steel housing and an IP65/IP67 protection rating, ensuring longevity across a range of applications. Ideal for monitoring and controlling pressure in various industrial processes, this sensor combines technical proficiency with user-friendly design.

Integrated 4-digit red/green alphanumeric display for easy readability of measurements
Robust ceramic-capacitive pressure measuring cell ensures reliable performance
Versatile connectivity with two digital outputs and one configurable analogue output
Reverse polarity protection enhances operational safety and reliability

Related links