ifm electronic PA9 Series Pressure Transmitter, -1bar Min, 0bar Max, 0 - 10 v Output, Relative, Vaccum Reading

Subtotal (1 unit)*

£265.02

(exc. VAT)

£318.02

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 05 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£265.02

*price indicative

RS Stock No.:
596-660
Mfr. Part No.:
PA9029
Brand:
ifm electronic
Find similar products by selecting one or more attributes.
Select all

Brand

ifm electronic

Pressure Reading Type

Relative, Vaccum

Minimum Pressure Reading

-1bar

Maximum Pressure Reading

0bar

Accuracy

± 0.5 %

Output Type

0 - 10 v

Series

PA9

COO (Country of Origin):
RO
The ifm electronic pressure transmitter with ceramic measuring cell is designed to deliver precise and reliable pressure measurements in industrial applications. This robust device operates within a wide temperature range and features an analogue output that provides instantaneous feedback on pressure levels. Its compact design, coupled with a durable stainless steel housing, ensures long-lasting performance even in harsh environments. With an impressive long-term stability and high accuracy, this pressure transmitter is engineered for dependable operation, making it a critical component for monitoring and control in various processes.

Operates in media up to 90 °C, with extended temperature options on request
Enhanced accuracy and repeatability, ensuring reliable performance with minimal deviation
Features gold-plated contacts for improved electrical connectivity and reduced wear
IP65 protection rating ensures resilience against dust and water ingress

Related links