ifm electronic PT5 Series Pressure Transmitter, 0psi Min, 10psi Max, 4 - 20 mA Output, Relative Reading
- RS Stock No.:
- 596-628
- Mfr. Part No.:
- PT5704
- Brand:
- ifm electronic
Subtotal (1 unit)*
£115.91
(exc. VAT)
£139.09
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 15 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £115.91 |
*price indicative
- RS Stock No.:
- 596-628
- Mfr. Part No.:
- PT5704
- Brand:
- ifm electronic
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Pressure Reading Type | Relative | |
| Minimum Pressure Reading | 0psi | |
| Maximum Pressure Reading | 10psi | |
| Accuracy | ± 0.8 % | |
| Output Type | 4 - 20 mA | |
| Series | PT5 | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Pressure Reading Type Relative | ||
Minimum Pressure Reading 0psi | ||
Maximum Pressure Reading 10psi | ||
Accuracy ± 0.8 % | ||
Output Type 4 - 20 mA | ||
Series PT5 | ||
- COO (Country of Origin):
- RO
The ifm electronic pressure transmitter is designed for mobile applications, providing an accurate measurement within a versatile range. Engineered to handle liquids and gases, it excels in demanding environments with a robust construction that supports operation at temperatures from -40°C to 125°C. Featuring relative pressure measurement capabilities, this device ensures high performance with a measuring range of 0 to 10 bar. Its compact design and IP67/IP69K protection ratings allow for reliable use in challenging conditions. With integrated overload protection and reverse polarity safeguards, this pressure transmitter offers peace of mind while ensuring durability and precision in pressure monitoring tasks.
Single analogue output supports flexible integration into existing systems
Operating voltage range from 8 to 32 DC allows for compatibility with various setups
Min. insulation resistance of 100 MΩ enhances safety and performance reliability
Step response time of just 2 milliseconds ensures prompt response in dynamic applications
Operating voltage range from 8 to 32 DC allows for compatibility with various setups
Min. insulation resistance of 100 MΩ enhances safety and performance reliability
Step response time of just 2 milliseconds ensures prompt response in dynamic applications
Related links
- ifm electronic PT5 Series Pressure Transmitter 10psi Max Relative Reading
- ifm electronic PT7 Series Pressure Transmitter 10psi Max Relative Reading
- ifm electronic PT9 Series Pressure Transmitter 10psi Max Relative Reading
- ifm electronic PT5 Series Pressure Transmitter 25psi Max Relative Reading
- ifm electronic PT5 Series Pressure Transmitter 400psi Max Relative Reading
- ifm electronic PT5 Series Pressure Transmitter 40psi Max Relative Reading
- ifm electronic PT5 Series Pressure Transmitter 100psi Max Relative Reading
- ifm electronic PT5 Series Pressure Transmitter 30psi Max Relative Reading
