ifm electronic PM1 Series Pressure Sensor, -0.005bar Min, 0.1bar Max, 4 - 20 mA Output, Relative Reading
- RS Stock No.:
- 596-433
- Mfr. Part No.:
- PM1689
- Brand:
- ifm electronic
Subtotal (1 unit)*
£492.98
(exc. VAT)
£591.58
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 05 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £492.98 |
*price indicative
- RS Stock No.:
- 596-433
- Mfr. Part No.:
- PM1689
- Brand:
- ifm electronic
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Pressure Reading Type | Relative | |
| Minimum Pressure Reading | -0.005bar | |
| Maximum Pressure Reading | 0.1bar | |
| Accuracy | ± 0.5 % | |
| Output Type | 4 - 20 mA | |
| Series | PM1 | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Pressure Reading Type Relative | ||
Minimum Pressure Reading -0.005bar | ||
Maximum Pressure Reading 0.1bar | ||
Accuracy ± 0.5 % | ||
Output Type 4 - 20 mA | ||
Series PM1 | ||
- COO (Country of Origin):
- DE
The ifm electronic flush pressure sensor is engineered specifically for the food and beverage industry, offering unparalleled accuracy and reliability in measuring viscous media and liquids containing suspended particles. With features such as a ceramic-capacitive measuring cell and gold-plated contacts, the sensor not only delivers precision with a measuring range of -0.005 to 0.1 bar but also ensures durability and hygiene, making it ideal for demanding environments. Its robust stainless steel construction and IP67, IP68, and IP69K ratings guarantee protection against water and dust ingress, providing the resilience needed for various applications. Designed with both 2-wire and 3-wire operational capabilities, this sensor facilitates versatile integration into existing systems.
Measured over a range of -0.005 to 0.1 bar ensures precise pressure readings
Gold-plated contacts enhance reliability and longevity in demanding applications
Designed with a ceramic-capacitive pressure measuring cell for superior accuracy
IP67, IP68, and IP69K certified for high levels of water and dust protection
Gold-plated contacts enhance reliability and longevity in demanding applications
Designed with a ceramic-capacitive pressure measuring cell for superior accuracy
IP67, IP68, and IP69K certified for high levels of water and dust protection
Related links
- ifm electronic PG Series Pressure Sensor 0.1bar Max Relative Reading
- ifm electronic PM Series Pressure Sensor 0.1bar Max Relative Reading
- ifm electronic PM1 Series Pressure Sensor 1.6bar Max Relative Reading
- ifm electronic PM1 Series Pressure Sensor 0.25bar Max Relative Reading
- ifm electronic PM1 Series Pressure Sensor 2.5bar Max Relative Reading
- ifm electronic PM1 Series Pressure Sensor 0.4bar Max Relative Reading
- ifm electronic PM1 Series Pressure Sensor 4bar Max Relative Reading
- ifm electronic PM1 Series Pressure Sensor 25bar Max Relative, Vaccum Reading
