ifm electronic PNI Series Pressure Sensor, 0bar Min, 10bar Max, PNP/NPN Output, Relative Reading

Subtotal (1 unit)*

£543.06

(exc. VAT)

£651.67

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 05 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£543.06

*price indicative

RS Stock No.:
596-067
Mfr. Part No.:
PNI024
Brand:
ifm electronic
Find similar products by selecting one or more attributes.
Select all

Brand

ifm electronic

Pressure Reading Type

Relative

Minimum Pressure Reading

0bar

Maximum Pressure Reading

10bar

Accuracy

± 0.6

Output Type

PNP/NPN

Series

PNI

COO (Country of Origin):
DE
The ifm electronic pressure sensor provides accurate monitoring with its analogue input capabilities, designed for both industrial applications and demanding environmental conditions. With a robust measurement range of 0 to 10 bar, it efficiently detects relative pressure, ensuring reliable performance across a variety of media including liquids and gases. The sensor is equipped with advanced digital outputs, multiple programming options, and a user-friendly display system, making it an essential choice for any automation system needing precise pressure measurement. Built to withstand extreme temperatures from -25 to 80 °C, its durable construction facilitates consistent usage in challenging settings, while a gold-plated contacts feature enhances reliability and longevity.

Operating voltage ranges between 18 to 30 DC, ensuring compatibility with diverse systems
Robust ambient and storage temperature tolerance from -25 to 80 °C and -40 to 100 °C respectively
High protection class IP 65, safeguarding against dust and water ingress
Integrates an adjustable switch point setting for tailored pressure monitoring

Related links