Setra MR1UA Series Pressure Sensor, 25Pa Min, 250Pa Max, Voltage Output, Differential Reading
- RS Stock No.:
- 564-969
- Mfr. Part No.:
- MR1UA
- Brand:
- Setra
Subtotal (1 unit)*
£612.98
(exc. VAT)
£735.58
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 5 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £612.98 |
*price indicative
- RS Stock No.:
- 564-969
- Mfr. Part No.:
- MR1UA
- Brand:
- Setra
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Setra | |
| Pressure Reading Type | Differential | |
| Minimum Pressure Reading | 25Pa | |
| Maximum Pressure Reading | 250Pa | |
| Accuracy | 1 | |
| Output Type | Voltage | |
| Series | MR1UA | |
| Select all | ||
|---|---|---|
Brand Setra | ||
Pressure Reading Type Differential | ||
Minimum Pressure Reading 25Pa | ||
Maximum Pressure Reading 250Pa | ||
Accuracy 1 | ||
Output Type Voltage | ||
Series MR1UA | ||
- COO (Country of Origin):
- US
The Gems Sensors MultiSense Pressure Transducer is the ideal product for any contractor, combining the flexibility of a multi-range with the performance of a single range sensor. The MR1 and MR2 both have 8 selectable ranges and 3 selectable outputs, easily adjustable on the job with a flip of a switch or jumper. The MR1/MR2 uses an IP67/NEMA 4 rated housing and has a conduit fitting for easy wiring, making the MR1/MR2 an ideal solution for any general HVAC application.
Field Configurable Duct Probe
4 Digit LCD
Field Selectable Range
Field Selectable Output
Simple 5-Step Setup
Field Accessible Push-Button Zero & Span
Unregulated AC/DC Operation
4 Digit LCD
Field Selectable Range
Field Selectable Output
Simple 5-Step Setup
Field Accessible Push-Button Zero & Span
Unregulated AC/DC Operation
Related links
- Setra MR1SA Series Pressure Sensor 250Pa Max Differential Reading
- Setra MR2SA Series Pressure Sensor 250Pa Max Differential Reading
- Sensirion SDP600 Series Pressure Sensor 25Pa Max Differential Reading
- Setra MRGUP Series Pressure Sensor 1000Pa Max Differential Reading
- Setra MRGSP Series Pressure Sensor 1000Pa Max Differential Reading
- Setra MR2UA Series Pressure Sensor 1000Pa Max Differential Reading
- Gems Sensors Pressure Sensor 250Pa Max Differential Reading
- HK Instruments DPT2500 Series Pressure Transmitter 2500Pa Max Voltage Output, Differential Reading
