TE Connectivity MEAS 154 Series Pressure Sensor, 0psi Min, 100psi Max, 100 mV Output, Gauge Reading

Subtotal (1 unit)*

£153.11

(exc. VAT)

£183.73

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 24 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£153.11

*price indicative

RS Stock No.:
477-578
Mfr. Part No.:
154N-100G-R
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Pressure Reading Type

Gauge

Minimum Pressure Reading

0psi

Maximum Pressure Reading

100psi

Accuracy

±0.1 %

Output Type

100 mV

Series

MEAS 154

COO (Country of Origin):
CN
The TE Connectivity pressure sensor is designed to deliver high precision in various industrial applications. Featuring a robust ribbon cable configuration, it effectively measures gauge pressure with an output signal of 100 mV. The sensor is engineered to withstand extreme temperature conditions ranging from -40 to 125 °C, ensuring reliable performance in challenging environments. With its O-ring mount package design, installation is straightforward and fast, catering to various machine configurations. The media isolated design enhances durability and extends the sensor's lifespan, making it a reliable choice for professionals seeking accuracy and resilience in pressure measurement.

Ideal for applications requiring gauge pressure measurement
Robust construction minimises the impact of environmental factors
Designed for easy installation across various machinery setups
Certificate compliance with major international directives ensures product safety
Low non-linearity contributes to precise pressure readings
Offers expansive operating temperature range for diverse applications
Compatible with multiple media, expanding its usability across industries
Plug-and-play functionality reduces downtime during setup and maintenance