TE Connectivity 1220 Series Pressure Sensor, 0psi Min, 30psi Max, 50 mV Output, Gauge Reading

Subtotal (1 tray of 6 units)*

£154.37

(exc. VAT)

£185.24

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 24 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tray(s)
Per Tray
Per unit*
1 +£154.37£25.728

*price indicative

RS Stock No.:
472-740
Mfr. Part No.:
1220A-030G-3N
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Pressure Reading Type

Gauge

Minimum Pressure Reading

0psi

Maximum Pressure Reading

30psi

Accuracy

±0.1 %

Output Type

50 mV

Series

1220

COO (Country of Origin):
CN
The TE Connectivity pressure sensor is designed for versatile applications requiring precision and stability. This piezoresistive silicon sensor excels in cost-sensitive environments, offering excellent performance packaged within a dual-in-line configuration. It is advantageous for applications where temperature compensation is crucial, ensuring reliable readings over an operating range from -40 to +125°C. With options for gage, absolute, and differential pressure measurements, the sensor is built to exceed expectations in accuracy and reliability.

Cost-effective solution for various applications
Temperature compensated for enhanced stability
Robust construction suitable for long-term use
Available in multiple pressure ranges for flexibility
Compact dual-in-line design facilitates easy integration
Excellent performance in demanding environments
Low non-linearity ensures precise measurements
Short and long-term stability optimises operational reliability