Festo SPAN Series Pressure Sensor, -1bar Min, 1bar Max, PNP/NPN Output, Relative Reading
- RS Stock No.:
- 351-669
- Mfr. Part No.:
- SPAN-B-V1R-G18M-PN-L1
- Brand:
- Festo
Subtotal (1 unit)*
£88.80
(exc. VAT)
£106.56
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 12 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
---|---|
1 + | £88.80 |
*price indicative
- RS Stock No.:
- 351-669
- Mfr. Part No.:
- SPAN-B-V1R-G18M-PN-L1
- Brand:
- Festo
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Festo | |
Pressure Reading Type | Relative | |
Minimum Pressure Reading | -1bar | |
Maximum Pressure Reading | 1bar | |
Accuracy | 1.5 %FS | |
Output Type | PNP/NPN | |
Series | SPAN | |
Select all | ||
---|---|---|
Brand Festo | ||
Pressure Reading Type Relative | ||
Minimum Pressure Reading -1bar | ||
Maximum Pressure Reading 1bar | ||
Accuracy 1.5 %FS | ||
Output Type PNP/NPN | ||
Series SPAN | ||
- COO (Country of Origin):
- CN
The Festo Pressure Sensor harnesses advanced piezoresistive technology to deliver exceptional accuracy in measuring relative pressure. Designed to cater to the demanding requirements of various industrial applications, it operates seamlessly within a pressure range of 0 MPa to -0.1 MPa. The devices broad functionality ensures comprehensive compliance with international standards, including CE and UKCA markings, making it a reliable choice for professionals. Enhanced with an illuminated LCD display, it simplifies monitoring and adjustments, while the robust construction guarantees durability across varying conditions. With impressive overload pressure capabilities, the product stands as a testament to high performance and reliability, rendering it indispensable in industrial sourcing solutions.
Compact design allows for easy installation in tight spaces
Robust materials ensure longevity even in harsh environments
Backlit display aids usability in low light conditions
Configurable switching outputs enable versatile integration into existing systems
Integrated reverse polarity protection enhances safety and reliability
Robust materials ensure longevity even in harsh environments
Backlit display aids usability in low light conditions
Configurable switching outputs enable versatile integration into existing systems
Integrated reverse polarity protection enhances safety and reliability