Festo SPAN Series Pressure Sensor, -1bar Min, 1bar Max, PNP/NPN Output, Relative Reading
- RS Stock No.:
- 343-294
- Mfr. Part No.:
- SPAN-B-V1R-Q4-PN-L1+2.5S
- Brand:
- Festo
Subtotal (1 unit)*
£93.49
(exc. VAT)
£112.19
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 10 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
---|---|
1 + | £93.49 |
*price indicative
- RS Stock No.:
- 343-294
- Mfr. Part No.:
- SPAN-B-V1R-Q4-PN-L1+2.5S
- Brand:
- Festo
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Festo | |
Pressure Reading Type | Relative | |
Minimum Pressure Reading | -1bar | |
Maximum Pressure Reading | 1bar | |
Accuracy | 1.5 %FS | |
Output Type | PNP/NPN | |
Series | SPAN | |
Select all | ||
---|---|---|
Brand Festo | ||
Pressure Reading Type Relative | ||
Minimum Pressure Reading -1bar | ||
Maximum Pressure Reading 1bar | ||
Accuracy 1.5 %FS | ||
Output Type PNP/NPN | ||
Series SPAN | ||
- COO (Country of Origin):
- CN
The Festo Pressure sensor is designed to offer precision and reliability in various industrial applications. With its piezoresistive measurement method, it ensures accurate readings within specified pressure ranges while remaining robust enough to handle multiple operating conditions. Its versatile compatibility with compressed air and inert gases makes it a suitable choice for improving operational efficiency in diverse environments. Additionally, the illuminated LCD display and intuitive controls facilitate easy setup and monitoring, thus enhancing user experience. This product meets stringent international standards, confirming its quality and trustworthiness, making it an excellent solution for precise pressure measurement tasks.
Offers a wide operational voltage range for flexible power supply options
Equipped with comprehensive overload protection to ensure durability
Features a corrosion resistance class suitable for moderate stress conditions
Incorporates a tamper proof system, ensuring secure adjustments
Displays units in various formats for user convenience
Equipped with comprehensive overload protection to ensure durability
Features a corrosion resistance class suitable for moderate stress conditions
Incorporates a tamper proof system, ensuring secure adjustments
Displays units in various formats for user convenience