Amphenol Advanced Sensors NPI-19 Series Pressure Sensor, 0kPa Min, 200kPa Max, Voltage Output, Gauge Reading
- RS Stock No.:
- 329-394
- Mfr. Part No.:
- NPI-19A-201GH
- Brand:
- Amphenol Advanced Sensors
Subtotal (1 unit)*
£50.97
(exc. VAT)
£61.16
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 25 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £50.97 |
*price indicative
- RS Stock No.:
- 329-394
- Mfr. Part No.:
- NPI-19A-201GH
- Brand:
- Amphenol Advanced Sensors
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Amphenol Advanced Sensors | |
| Pressure Reading Type | Gauge | |
| Minimum Pressure Reading | 0kPa | |
| Maximum Pressure Reading | 200kPa | |
| Accuracy | ±0.5 % | |
| Output Type | Voltage | |
| Series | NPI-19 | |
| Select all | ||
|---|---|---|
Brand Amphenol Advanced Sensors | ||
Pressure Reading Type Gauge | ||
Minimum Pressure Reading 0kPa | ||
Maximum Pressure Reading 200kPa | ||
Accuracy ±0.5 % | ||
Output Type Voltage | ||
Series NPI-19 | ||
- COO (Country of Origin):
- CN
The Amphenol Advanced Sensors Medium Pressure Sensors is a high-performance industrial pressure sensor designed for accurate and reliable pressure measurements. It features a robust construction with a stainless steel diaphragm and body, making it suitable for use in harsh environments. The sensor provides a millivolt output and is temperature compensated to ensure stable performance across a wide temperature range.
Operating pressure is 200 kPa
Pressure type is Gauge
316L stainless steel ISO sensor design
Temperature compensated
Pressure type is Gauge
316L stainless steel ISO sensor design
Temperature compensated
Related links
- Amphenol Advanced Sensors NPI-19 Series Pressure Sensor 200kPa Max Absolute Reading
- Amphenol Advanced Sensors NPI-19 Series Pressure Sensor 700kPa Max Gauge Reading
- Amphenol Advanced Sensors NPI-19 Series Pressure Sensor 1700kPa Max Absolute Reading
- Amphenol Advanced Sensors NPI-19 Series Pressure Sensor 206.84kPa Max Gauge Reading
- Amphenol Advanced Sensors NPI-19 Series Pressure Sensor 100psi Max Gauge Reading
- Amphenol Advanced Sensors NPI-19 Series Pressure Sensor 30psi Max Gauge Reading
- Amphenol Advanced Sensors NPI-19 Series Pressure Sensor 200psi Max Gauge Reading
- Amphenol Advanced Sensors NPI-19 Series Pressure Sensor 300psi Max Gauge Reading