Amphenol Advanced Sensors NPI-19 Series Pressure Sensor, 0kPa Min, 1700kPa Max, Voltage Output, Absolute Reading
- RS Stock No.:
- 329-391
- Mfr. Part No.:
- NPI-19A-172AH
- Brand:
- Amphenol Advanced Sensors
Subtotal (1 unit)*
£50.97
(exc. VAT)
£61.16
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 23 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £50.97 |
*price indicative
- RS Stock No.:
- 329-391
- Mfr. Part No.:
- NPI-19A-172AH
- Brand:
- Amphenol Advanced Sensors
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Amphenol Advanced Sensors | |
| Pressure Reading Type | Absolute | |
| Minimum Pressure Reading | 0kPa | |
| Maximum Pressure Reading | 1700kPa | |
| Accuracy | ±0.5 % | |
| Output Type | Voltage | |
| Series | NPI-19 | |
| Select all | ||
|---|---|---|
Brand Amphenol Advanced Sensors | ||
Pressure Reading Type Absolute | ||
Minimum Pressure Reading 0kPa | ||
Maximum Pressure Reading 1700kPa | ||
Accuracy ±0.5 % | ||
Output Type Voltage | ||
Series NPI-19 | ||
- COO (Country of Origin):
- CN
The Amphenol Advanced Sensors Medium Pressure Sensors is a high-performance industrial pressure sensor designed for accurate and reliable pressure measurements. It features a robust construction with a stainless steel diaphragm and body, making it suitable for use in harsh environments. The sensor provides a millivolt output and is temperature compensated to ensure stable performance across a wide temperature range.
Operating pressure is 1700 kPa
Pressure type is Absolute
316L stainless steel ISO sensor design
Temperature compensated
Pressure type is Absolute
316L stainless steel ISO sensor design
Temperature compensated
Related links
- Amphenol Advanced Sensors NPI-19 Series Pressure Sensor 200kPa Max Absolute Reading
- Amphenol Advanced Sensors NPI-19 Series Pressure Sensor 200kPa Max Gauge Reading
- Amphenol Advanced Sensors NPI-19 Series Pressure Sensor 700kPa Max Gauge Reading
- Amphenol Advanced Sensors NPI-19 Series Pressure Sensor 50psi Max Absolute Reading
- Amphenol Advanced Sensors NPI-19 Series Pressure Sensor 200psi Max Absolute Reading
- Amphenol Advanced Sensors NPI-19 Series Pressure Sensor 30psi Max Absolute Reading
- Amphenol Advanced Sensors NPI-19 Series Pressure Sensor 300psi Max Absolute Reading
- Amphenol Advanced Sensors NPI-19 Series Pressure Sensor 15psi Max Absolute Reading