Endress+Hauser PMP43 Series Pressure Sensor, -1bar Min, 40bar Max, Digital Output, Absolute Reading
- RS Stock No.:
- 316-249
- Mfr. Part No.:
- PMP43-AAKAKFN6A3SABI1WBJA3
- Brand:
- Endress+Hauser
Subtotal (1 unit)*
£787.33
(exc. VAT)
£944.80
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £787.33 |
*price indicative
- RS Stock No.:
- 316-249
- Mfr. Part No.:
- PMP43-AAKAKFN6A3SABI1WBJA3
- Brand:
- Endress+Hauser
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Endress+Hauser | |
| Pressure Reading Type | Absolute | |
| Minimum Pressure Reading | -1bar | |
| Maximum Pressure Reading | 40bar | |
| Accuracy | 0.075 % | |
| Output Type | Digital | |
| Series | PMP43 | |
| Select all | ||
|---|---|---|
Brand Endress+Hauser | ||
Pressure Reading Type Absolute | ||
Minimum Pressure Reading -1bar | ||
Maximum Pressure Reading 40bar | ||
Accuracy 0.075 % | ||
Output Type Digital | ||
Series PMP43 | ||
- COO (Country of Origin):
- DE
The Endress+Hauser Compact Digital Transmitter features Heartbeat Technology, enabling predictive and preventive maintenance to ensure long-term reliability. With Bluetooth wireless technology, it allows for easy commissioning, operation, and maintenance without the need for direct connections. It is designed with CIP and SIP capabilities for cleaning and sterilization, making it ideal for hygienic applications. The IP66/68/69 degree of protection ensures it can withstand harsh environments and demanding conditions.
Easy guided commissioning with intuitive user interface
Colored display with backlight and touch operation
Colored display with backlight and touch operation
Related links
- Endress+Hauser PMP43 Series Pressure Sensor 40bar Max Absolute Reading
- Endress+Hauser PMP43 Series Pressure Sensor 1bar Max Absolute Reading
- Endress+Hauser PMP43 Series Pressure Sensor 10bar Max Absolute Reading
- Endress+Hauser PMP43 Series Pressure Sensor 40bar Max Absolute, Gauge
- Endress+Hauser PMP43 Series Pressure Sensor 0.4bar Max Absolute Reading
- Endress+Hauser PMP43 Series Pressure Sensor 10bar Max Gauge Reading
- Endress+Hauser Cerabar PMP21 Series Pressure Sensor 40bar Max Absolute, Gauge Reading
- Endress+Hauser PMP43 Series Pressure Sensor 10bar Max Gauge Reading
