Endress+Hauser PMP43 Series Pressure Sensor, -1bar Min, 10bar Max, Digital Output, Gauge Reading

Subtotal (1 unit)*

£787.33

(exc. VAT)

£944.80

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£787.33

*price indicative

RS Stock No.:
316-246
Mfr. Part No.:
PMP43-AAKAKFN6A3PABI1WBJA3
Brand:
Endress+Hauser
Find similar products by selecting one or more attributes.
Select all

Brand

Endress+Hauser

Pressure Reading Type

Gauge

Minimum Pressure Reading

-1bar

Maximum Pressure Reading

10bar

Accuracy

0.075 %

Output Type

Digital

Process Connection

G 1/2

Electrical Connection

M12 Plug

Communication Protocol

Bluetooth

Series

PMP43

Interface

Analog 4-20 mA

COO (Country of Origin):
DE
The Endress+Hauser Compact digital transmitter with a metal process membrane for reliable, repeatable, and stable pressure and hydrostatic level measurements. It offers a pressure range up to 100 bar, operates at process temperatures up to 200 °C, and provides accuracy up to ±0.075%.

Perfect cleanability thanks to fully welded design
Easy guided commissioning with intuitive user interface
Colored display with backlight and touch operation

Related links