Gems Sensors 3500 Series Pressure Sensor, 3-Wire Output 0 bar 6 bar

Subtotal (1 unit)*

£137.30

(exc. VAT)

£164.76

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 4 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£137.30

*price indicative

RS Stock No.:
314-203
Distrelec Article No.:
300-24-580
Mfr. Part No.:
3500B0006G05E000
Brand:
Gems Sensors
Find similar products by selecting one or more attributes.
Select all

Brand

Gems Sensors

Maximum Pressure Measurement

6bar

Product Type

Pressure Sensor

Minimum Pressure Measurement

0bar

Accuracy

0.25 %

Output Type

3-Wire

Minimum Supply Voltage

10V

Maximum Supply Voltage

30V

Series

3500

Standards/Approvals

BSEN 60068-2-64 (FH), EN61000-4-2:2009, CE, BSEN 60068-2-6 (FC), EN61000-4-3:2006 + A2, EN61000-4-4:2012, EN61000-4-6:2009, EN61326-1:2006 and EN61326-2-3:2006, RoHS Compliant

Housing Material

Stainless Steel

IP Rating

IP67

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

125°C

COO (Country of Origin):
CN
The Gems Sensors Compact Low Pressure OEM Pressure Transmitters are designed for pressure ranges from 5 to 600 psi (0.35 to 40 bar), offering versatility with a choice of outputs, electrical connections, and pressure ports. They are built to operate in environments with temperatures up to 257°F (125°C), making them suitable for various industrial applications requiring accurate low-pressure monitoring.

IP67 protection rated

CE and RoHS approved

Related links