Honeywell Piezoresistive Pressure Sensor, 30psi Operating Max, Surface Mount, 6-Pin, 60psi Overload Max, SMT

Stock information currently inaccessible
RS Stock No.:
922-0938
Mfr. Part No.:
ABPMANN030PG2A3
Brand:
Honeywell
Find similar products by selecting one or more attributes.
Select all

Brand

Honeywell

Maximum Overload Pressure

60psi

Sensor Type

Differential Pressure Sensors

Mounting Type

Surface Mount

Package Type

SMT

Pin Count

6

Dimensions

11 x 8 x 10.63mm

Maximum Operating Pressure

30psi

Maximum Operating Supply Voltage

3.6 V

Maximum Operating Temperature

+85 °C

Minimum Operating Pressure

0psi

Minimum Operating Temperature

-40 °C

COO (Country of Origin):
CN