ABPDANN005PG2A3 Honeywell, Piezoresistive Pressure Sensor 5psi 6-Pin DIP
- RS Stock No.:
- 922-0935
- Mfr. Part No.:
- ABPDANN005PG2A3
- Brand:
- Honeywell
Stock information currently inaccessible
- RS Stock No.:
- 922-0935
- Mfr. Part No.:
- ABPDANN005PG2A3
- Brand:
- Honeywell
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Honeywell | |
| Maximum Overload Pressure | 30psi | |
| Mounting Type | Through Hole | |
| Package Type | DIP | |
| Pin Count | 6 | |
| Dimensions | 11 x 8 x 10.63mm | |
| Maximum Operating Pressure | 5psi | |
| Maximum Operating Supply Voltage | 3.6 V dc | |
| Maximum Operating Temperature | +85 °C | |
| Minimum Operating Pressure | 0psi | |
| Minimum Operating Temperature | -40 °C | |
| Select all | ||
|---|---|---|
Brand Honeywell | ||
Maximum Overload Pressure 30psi | ||
Mounting Type Through Hole | ||
Package Type DIP | ||
Pin Count 6 | ||
Dimensions 11 x 8 x 10.63mm | ||
Maximum Operating Pressure 5psi | ||
Maximum Operating Supply Voltage 3.6 V dc | ||
Maximum Operating Temperature +85 °C | ||
Minimum Operating Pressure 0psi | ||
Minimum Operating Temperature -40 °C | ||
- COO (Country of Origin):
- CN
