Honeywell Piezoresistive Pressure Sensor, 4bar Operating Max, Surface Mount, 6-Pin, 8bar Overload Max, SMT
- RS Stock No.:
- 922-0925
- Mfr. Part No.:
- ABPMANN004BGAA5
- Brand:
- Honeywell
Stock information currently inaccessible
- RS Stock No.:
- 922-0925
- Mfr. Part No.:
- ABPMANN004BGAA5
- Brand:
- Honeywell
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Honeywell | |
| Maximum Overload Pressure | 8bar | |
| Sensor Type | Piezoresistive Pressure Sensor | |
| Mounting Type | Surface Mount | |
| Package Type | SMT | |
| Pin Count | 6 | |
| Dimensions | 11 x 8 x 10.63mm | |
| Maximum Operating Pressure | 4bar | |
| Maximum Operating Supply Voltage | 5.25 V | |
| Maximum Operating Temperature | +85 °C | |
| Minimum Operating Pressure | 0bar | |
| Minimum Operating Temperature | -40 °C | |
| Select all | ||
|---|---|---|
Brand Honeywell | ||
Maximum Overload Pressure 8bar | ||
Sensor Type Piezoresistive Pressure Sensor | ||
Mounting Type Surface Mount | ||
Package Type SMT | ||
Pin Count 6 | ||
Dimensions 11 x 8 x 10.63mm | ||
Maximum Operating Pressure 4bar | ||
Maximum Operating Supply Voltage 5.25 V | ||
Maximum Operating Temperature +85 °C | ||
Minimum Operating Pressure 0bar | ||
Minimum Operating Temperature -40 °C | ||
- COO (Country of Origin):
- CN
