NXP Absolute Pressure Sensor, 250kPa Operating Max, Surface Mount, 8-Pin, 1000kPa Overload Max, SSOP
- RS Stock No.:
- 821-2428
- Mfr. Part No.:
- MPXH6250AC6U
- Brand:
- NXP
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 821-2428
- Mfr. Part No.:
- MPXH6250AC6U
- Brand:
- NXP
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NXP | |
| Maximum Overload Pressure | 1000kPa | |
| Typical Sensitivity | 20.4mV/kPa | |
| Mounting Type | Surface Mount | |
| Package Type | SSOP | |
| Pin Count | 8 | |
| Dimensions | 8.51 x 8.51 x 9.91mm | |
| Maximum Operating Pressure | 250kPa | |
| Maximum Operating Supply Voltage | 5.46 V dc | |
| Maximum Operating Temperature | +125 °C | |
| Maximum Output Voltage | 4.9 V | |
| Minimum Operating Pressure | 20kPa | |
| Minimum Operating Temperature | -40 °C | |
| Minimum Output Voltage | 4.826 V dc | |
| Select all | ||
|---|---|---|
Brand NXP | ||
Maximum Overload Pressure 1000kPa | ||
Typical Sensitivity 20.4mV/kPa | ||
Mounting Type Surface Mount | ||
Package Type SSOP | ||
Pin Count 8 | ||
Dimensions 8.51 x 8.51 x 9.91mm | ||
Maximum Operating Pressure 250kPa | ||
Maximum Operating Supply Voltage 5.46 V dc | ||
Maximum Operating Temperature +125 °C | ||
Maximum Output Voltage 4.9 V | ||
Minimum Operating Pressure 20kPa | ||
Minimum Operating Temperature -40 °C | ||
Minimum Output Voltage 4.826 V dc | ||
- COO (Country of Origin):
- KR
Note
NXP is a trademark of NXP B.V.
