NXP Absolute Pressure Sensor, 0psi Operating Max, Through-Hole Mount, 4-Pin, 800kPa Overload Max, 4-SIP Module
- RS Stock No.:
- 719-1049
- Mfr. Part No.:
- MPX2200AP
- Brand:
- NXP
Stock information currently inaccessible
- RS Stock No.:
- 719-1049
- Mfr. Part No.:
- MPX2200AP
- Brand:
- NXP
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NXP | |
| Maximum Overload Pressure | 800kPa | |
| Sensor Type | Absolute Pressure Sensors | |
| Mounting Type | Through Hole | |
| Package Type | 4-SIP Module | |
| Pin Count | 4 | |
| Maximum Operating Pressure | 0psi | |
| Maximum Operating Supply Voltage | 16 V | |
| Maximum Operating Temperature | +125 °C | |
| Maximum Output Voltage | 41.5 mV | |
| Minimum Operating Pressure | 29psi | |
| Minimum Operating Temperature | -40 °C | |
| Minimum Output Voltage | 38.5 mV | |
| Select all | ||
|---|---|---|
Brand NXP | ||
Maximum Overload Pressure 800kPa | ||
Sensor Type Absolute Pressure Sensors | ||
Mounting Type Through Hole | ||
Package Type 4-SIP Module | ||
Pin Count 4 | ||
Maximum Operating Pressure 0psi | ||
Maximum Operating Supply Voltage 16 V | ||
Maximum Operating Temperature +125 °C | ||
Maximum Output Voltage 41.5 mV | ||
Minimum Operating Pressure 29psi | ||
Minimum Operating Temperature -40 °C | ||
Minimum Output Voltage 38.5 mV | ||
