Infineon Absolute Pressure Sensor, 115kPa Operating Max, Surface Mount, 8-Pin, 600kPa Overload Max, DSOF
- RS Stock No.:
- 193-9551
- Mfr. Part No.:
- KP236
- Brand:
- Infineon
Stock information currently inaccessible
- RS Stock No.:
- 193-9551
- Mfr. Part No.:
- KP236
- Brand:
- Infineon
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Sensor Type | Absolute Pressure Sensors | |
| Maximum Overload Pressure | 600kPa | |
| Typical Sensitivity | 53.3mV/kPa | |
| Mounting Type | Surface Mount | |
| Package Type | DSOF | |
| Pin Count | 8 | |
| Dimensions | 7 x 7 x 2.8mm | |
| Maximum Operating Pressure | 115kPa | |
| Maximum Operating Supply Voltage | 5.5 V | |
| Maximum Operating Temperature | +125 °C | |
| Maximum Output Voltage | 4.85 V | |
| Minimum Operating Pressure | 40kPa | |
| Minimum Output Voltage | 0.1 V | |
| Minimum Operating Temperature | -45 °C | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Sensor Type Absolute Pressure Sensors | ||
Maximum Overload Pressure 600kPa | ||
Typical Sensitivity 53.3mV/kPa | ||
Mounting Type Surface Mount | ||
Package Type DSOF | ||
Pin Count 8 | ||
Dimensions 7 x 7 x 2.8mm | ||
Maximum Operating Pressure 115kPa | ||
Maximum Operating Supply Voltage 5.5 V | ||
Maximum Operating Temperature +125 °C | ||
Maximum Output Voltage 4.85 V | ||
Minimum Operating Pressure 40kPa | ||
Minimum Output Voltage 0.1 V | ||
Minimum Operating Temperature -45 °C | ||
- COO (Country of Origin):
- MY
High precision pressure sensing (± 1.0 kPa)
Ratiometric analog output
Large temperature range (-40 °C to 125 °C)
Broken wire detection
Green 8 pin SMD housing
Target Applications:
Automotive applications (barometric air pressure measurement)
Industrial control
Consumer applications
Medical applications
Weather stations
Altimeters
Ratiometric analog output
Large temperature range (-40 °C to 125 °C)
Broken wire detection
Green 8 pin SMD housing
Target Applications:
Automotive applications (barometric air pressure measurement)
Industrial control
Consumer applications
Medical applications
Weather stations
Altimeters
