TE Connectivity Absolute Pressure Sensor, 1200mbar Operating Max, Surface Mount, 4-Pin, 10bar Overload Max, SMT
- RS Stock No.:
- 193-3494
- Mfr. Part No.:
- 20000982-00
- Brand:
- TE Connectivity
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 193-3494
- Mfr. Part No.:
- 20000982-00
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Maximum Overload Pressure | 10bar | |
| Sensor Type | Absolute Pressure Sensors | |
| Mounting Type | Surface Mount | |
| Package Type | SMT | |
| Pin Count | 4 | |
| Dimensions | 3.3 x 3.3 x 1.7mm | |
| Maximum Operating Pressure | 1200mbar | |
| Maximum Operating Supply Voltage | 3.6 V | |
| Maximum Operating Temperature | +85 °C | |
| Minimum Operating Pressure | 300mbar | |
| Minimum Operating Temperature | -20 °C | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Maximum Overload Pressure 10bar | ||
Sensor Type Absolute Pressure Sensors | ||
Mounting Type Surface Mount | ||
Package Type SMT | ||
Pin Count 4 | ||
Dimensions 3.3 x 3.3 x 1.7mm | ||
Maximum Operating Pressure 1200mbar | ||
Maximum Operating Supply Voltage 3.6 V | ||
Maximum Operating Temperature +85 °C | ||
Minimum Operating Pressure 300mbar | ||
Minimum Operating Temperature -20 °C | ||
- COO (Country of Origin):
- CH
The MS5840 is an ultra-compact micro altimeter. It is optimized for altimeter and barometer applications. The altitude resolution at sea level is 13 cm of air.
Ceramic - metal package, 3.3 x 3.3 x 1.7mm
High-resolution module, 13 cm
Supply voltage: 1.5 to 3.6 V
Fast conversion down to 0.5 ms
Low power, 0.6 μA (standby ≤ 0.1 μA at 25°C)
Integrated digital pressure sensor (24 bit ΔΣ ADC)
Operating range: 300 to 1200 mbar, -20 to +85 °C
I2C interface
No external components (internal oscillator)
Protected against direct sunlight
Lid connected to ground option
APPLICATIONS
Adventure or multi-mode watches
Mobile water depth measurement systems
High-resolution module, 13 cm
Supply voltage: 1.5 to 3.6 V
Fast conversion down to 0.5 ms
Low power, 0.6 μA (standby ≤ 0.1 μA at 25°C)
Integrated digital pressure sensor (24 bit ΔΣ ADC)
Operating range: 300 to 1200 mbar, -20 to +85 °C
I2C interface
No external components (internal oscillator)
Protected against direct sunlight
Lid connected to ground option
APPLICATIONS
Adventure or multi-mode watches
Mobile water depth measurement systems
