Bourns Low Pressure Sensor, 0.15psi Operating Max, Surface Mount, 8-Pin, SMD
- RS Stock No.:
- 187-4724
- Mfr. Part No.:
- BPS110-AD0P15-2DG
- Brand:
- Bourns
Stock information currently inaccessible
- RS Stock No.:
- 187-4724
- Mfr. Part No.:
- BPS110-AD0P15-2DG
- Brand:
- Bourns
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bourns | |
| Sensor Type | Differential Pressure Sensors | |
| Mounting Type | Surface Mount | |
| Package Type | SMD | |
| Pin Count | 8 | |
| Dimensions | 12.7 x 13.8 x 8.4mm | |
| Maximum Operating Pressure | 0.15psi | |
| Maximum Operating Supply Voltage | 5.5 V | |
| Maximum Operating Temperature | +85 °C | |
| Minimum Operating Temperature | -40 °C | |
| Select all | ||
|---|---|---|
Brand Bourns | ||
Sensor Type Differential Pressure Sensors | ||
Mounting Type Surface Mount | ||
Package Type SMD | ||
Pin Count 8 | ||
Dimensions 12.7 x 13.8 x 8.4mm | ||
Maximum Operating Pressure 0.15psi | ||
Maximum Operating Supply Voltage 5.5 V | ||
Maximum Operating Temperature +85 °C | ||
Minimum Operating Temperature -40 °C | ||
- COO (Country of Origin):
- US
BPS pressure sensors are based on innovative MEMS technology which provides extremely accurate condition readings in a miniature package size. The sensing element is comprised of embedded piezoresistive elements bonded to a chemically etched silicon diaphragm.
Compensated analogue output
Ultra-low pressure sensing
Gauge and differential types
For use in clean,dry air and non-corrosive gas environments
Tape and reel packaging
Applications
Industrial:
HVAC systems
Process monitoring
Packaging automation
Medical Devices (low/medium risk):
Diagnostic equipment
Analysis equipment
Ultra-low pressure sensing
Gauge and differential types
For use in clean,dry air and non-corrosive gas environments
Tape and reel packaging
Applications
Industrial:
HVAC systems
Process monitoring
Packaging automation
Medical Devices (low/medium risk):
Diagnostic equipment
Analysis equipment
