Nidec Components Pressure Transducer, 981kPa Operating Max, Through-Hole Mount, 6-Pin, 1471kPa Overload Max, Dual in
- RS Stock No.:
- 183-2894
- Mfr. Part No.:
- P-2000-502G-15-BN
- Brand:
- Copal Electronics
Stock information currently inaccessible
- RS Stock No.:
- 183-2894
- Mfr. Part No.:
- P-2000-502G-15-BN
- Brand:
- Copal Electronics
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Copal Electronics | |
| Sensor Type | Gauge Pressure Sensors | |
| Maximum Overload Pressure | 1471kPa | |
| Mounting Type | Through Hole | |
| Package Type | Dual in Line | |
| Pin Count | 6 | |
| Dimensions | 12 x 10 x 12.5mm | |
| Maximum Operating Pressure | 981kPa | |
| Maximum Operating Temperature | +80 °C | |
| Maximum Output Voltage | 90 mV | |
| Minimum Operating Temperature | -20 °C | |
| Select all | ||
|---|---|---|
Brand Copal Electronics | ||
Sensor Type Gauge Pressure Sensors | ||
Maximum Overload Pressure 1471kPa | ||
Mounting Type Through Hole | ||
Package Type Dual in Line | ||
Pin Count 6 | ||
Dimensions 12 x 10 x 12.5mm | ||
Maximum Operating Pressure 981kPa | ||
Maximum Operating Temperature +80 °C | ||
Maximum Output Voltage 90 mV | ||
Minimum Operating Temperature -20 °C | ||
- COO (Country of Origin):
- JP
Compact and light weight
For non-corrosive gases
Dual in line package
Pressure range ∼9.81, ∼981 kPa {∼0.1, ∼10 kgf/cm2}
For non-corrosive gases
Dual in line package
Pressure range ∼9.81, ∼981 kPa {∼0.1, ∼10 kgf/cm2}
