Nidec Components Pressure Transducer, 98.1kPa Operating Max, Through-Hole Mount, 6-Pin, 245kPa Overload Max, Dual in

Stock information currently inaccessible
RS Stock No.:
183-2879
Mfr. Part No.:
P-2000-501G-15-BN
Brand:
Copal Electronics
Find similar products by selecting one or more attributes.
Select all

Brand

Copal Electronics

Maximum Overload Pressure

245kPa

Sensor Type

Gauge Pressure Sensors

Mounting Type

Through Hole

Package Type

Dual in Line

Pin Count

6

Dimensions

12 x 10 x 12.5mm

Maximum Operating Pressure

98.1kPa

Maximum Operating Temperature

+80 °C

Maximum Output Voltage

90 mV

Minimum Operating Temperature

-20 °C

COO (Country of Origin):
JP
Compact and light weight
For non-corrosive gases
Dual in line package
Pressure range ∼9.81, ∼981 kPa {∼0.1, ∼10 kgf/cm2}

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy