Honeywell Differential Pressure Sensor
- RS Stock No.:
- 177-5949
- Mfr. Part No.:
- SDX15D4
- Brand:
- Honeywell
Stock information currently inaccessible
- RS Stock No.:
- 177-5949
- Mfr. Part No.:
- SDX15D4
- Brand:
- Honeywell
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Honeywell | |
| Sensor Type | Differential Pressure Sensors | |
| Maximum Operating Temperature | +85 °C | |
| Minimum Operating Temperature | -40 °C | |
| Select all | ||
|---|---|---|
Brand Honeywell | ||
Sensor Type Differential Pressure Sensors | ||
Maximum Operating Temperature +85 °C | ||
Minimum Operating Temperature -40 °C | ||
