Alps Alpine Gauge Pressure Sensor, Surface Mount, 4-Pin
- RS Stock No.:
- 172-2990
- Mfr. Part No.:
- HSFPAR303A
- Brand:
- Alps Alpine
Stock information currently inaccessible
- RS Stock No.:
- 172-2990
- Mfr. Part No.:
- HSFPAR303A
- Brand:
- Alps Alpine
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Alps Alpine | |
| Sensor Type | Gauge Pressure Sensors | |
| Mounting Type | Surface Mount | |
| Pin Count | 4 | |
| Dimensions | 11.8 x 4 x 2.05mm | |
| Maximum Operating Supply Voltage | 3.6 V | |
| Maximum Operating Temperature | +70 °C | |
| Minimum Operating Temperature | -20 °C | |
| Select all | ||
|---|---|---|
Brand Alps Alpine | ||
Sensor Type Gauge Pressure Sensors | ||
Mounting Type Surface Mount | ||
Pin Count 4 | ||
Dimensions 11.8 x 4 x 2.05mm | ||
Maximum Operating Supply Voltage 3.6 V | ||
Maximum Operating Temperature +70 °C | ||
Minimum Operating Temperature -20 °C | ||
- COO (Country of Origin):
- JP
