NXP Absolute Pressure Sensor, 115kPa Operating Max, 6-Pin, 800kPa Overload Max
- RS Stock No.:
- 169-0628
- Mfr. Part No.:
- MPX4200A
- Brand:
- NXP
Stock information currently inaccessible
- RS Stock No.:
- 169-0628
- Mfr. Part No.:
- MPX4200A
- Brand:
- NXP
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NXP | |
| Sensor Type | Absolute Pressure Sensors | |
| Maximum Overload Pressure | 800kPa | |
| Typical Sensitivity | 45.9mV/kPa | |
| Pin Count | 6 | |
| Maximum Operating Pressure | 115kPa | |
| Maximum Operating Supply Voltage | 5.35 V | |
| Maximum Operating Temperature | +125 °C | |
| Maximum Output Voltage | 4.9 V | |
| Minimum Operating Pressure | 15kPa | |
| Minimum Output Voltage | 0.3 V | |
| Minimum Operating Temperature | -40 °C | |
| Select all | ||
|---|---|---|
Brand NXP | ||
Sensor Type Absolute Pressure Sensors | ||
Maximum Overload Pressure 800kPa | ||
Typical Sensitivity 45.9mV/kPa | ||
Pin Count 6 | ||
Maximum Operating Pressure 115kPa | ||
Maximum Operating Supply Voltage 5.35 V | ||
Maximum Operating Temperature +125 °C | ||
Maximum Output Voltage 4.9 V | ||
Minimum Operating Pressure 15kPa | ||
Minimum Output Voltage 0.3 V | ||
Minimum Operating Temperature -40 °C | ||
- COO (Country of Origin):
- KR
Note
NXP is a trademark of NXP B.V.
