Honeywell Absolute Pressure Sensor, 15psi Operating Max, Surface Mount, 12-Pin, 60psi Overload Max, SMT
- RS Stock No.:
- 150-3950
- Mfr. Part No.:
- MPRLS0015PA0000SA
- Brand:
- Honeywell
Stock information currently inaccessible
- RS Stock No.:
- 150-3950
- Mfr. Part No.:
- MPRLS0015PA0000SA
- Brand:
- Honeywell
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Honeywell | |
| Sensor Type | Absolute Pressure Sensors | |
| Maximum Overload Pressure | 60psi | |
| Mounting Type | Surface Mount | |
| Package Type | SMT | |
| Pin Count | 12 | |
| Dimensions | 5 x 5 x 5.8mm | |
| Maximum Operating Pressure | 15psi | |
| Maximum Operating Supply Voltage | 3.3 V | |
| Maximum Operating Temperature | +85 °C | |
| Maximum Output Voltage | 3.6 V | |
| Minimum Operating Pressure | 0psi | |
| Minimum Output Voltage | 3 V | |
| Minimum Operating Temperature | -40 °C | |
| Select all | ||
|---|---|---|
Brand Honeywell | ||
Sensor Type Absolute Pressure Sensors | ||
Maximum Overload Pressure 60psi | ||
Mounting Type Surface Mount | ||
Package Type SMT | ||
Pin Count 12 | ||
Dimensions 5 x 5 x 5.8mm | ||
Maximum Operating Pressure 15psi | ||
Maximum Operating Supply Voltage 3.3 V | ||
Maximum Operating Temperature +85 °C | ||
Maximum Output Voltage 3.6 V | ||
Minimum Operating Pressure 0psi | ||
Minimum Output Voltage 3 V | ||
Minimum Operating Temperature -40 °C | ||
- COO (Country of Origin):
- CN
