Honeywell Absolute Pressure Sensor, 25kPa Operating Max, Surface Mount, 12-Pin, 60psi Overload Max, SMT

Stock information currently inaccessible
RS Stock No.:
150-3949
Mfr. Part No.:
MPRLS0025PA00001A
Brand:
Honeywell
Find similar products by selecting one or more attributes.
Select all

Brand

Honeywell

Maximum Overload Pressure

60psi

Mounting Type

Surface Mount

Package Type

SMT

Pin Count

12

Dimensions

5 x 5 x 5.8mm

Maximum Operating Pressure

25kPa

Maximum Operating Supply Voltage

3.3 V

Maximum Operating Temperature

+85 °C

Maximum Output Voltage

3.6 V

Minimum Operating Pressure

0kPa

Minimum Output Voltage

3 V

Minimum Operating Temperature

-40 °C

COO (Country of Origin):
CN

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy