4515DO-DS3BK004GP TE Connectivity, Gauge Pressure Sensor 300psi 10psi 8-Pin Dual Sideport
- RS Stock No.:
- 146-8239
- Mfr. Part No.:
- 4515DO-DS3BK004GP
- Brand:
- TE Connectivity
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 146-8239
- Mfr. Part No.:
- 4515DO-DS3BK004GP
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Maximum Overload Pressure | 300psi | |
| Mounting Type | PCB Mount | |
| Package Type | Dual Sideport | |
| Pin Count | 8 | |
| Dimensions | 17.4 x 12.4 x 7.2mm | |
| Maximum Operating Pressure | 10psi | |
| Maximum Operating Supply Voltage | 3.3 V dc | |
| Maximum Operating Temperature | +80 °C | |
| Minimum Operating Temperature | -10 °C | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Maximum Overload Pressure 300psi | ||
Mounting Type PCB Mount | ||
Package Type Dual Sideport | ||
Pin Count 8 | ||
Dimensions 17.4 x 12.4 x 7.2mm | ||
Maximum Operating Pressure 10psi | ||
Maximum Operating Supply Voltage 3.3 V dc | ||
Maximum Operating Temperature +80 °C | ||
Minimum Operating Temperature -10 °C | ||
- COO (Country of Origin):
- CN
The MS4515DO is a small, ceramic based, PCB mounted pressure transducer from Measurement Specialties. The transducer is built using the latest CMOS sensor conditioning circuitry to create a low cost, high performance digital output pressure (14bit) and temperature (11bit) transducer designed to meet the strictest requirements from OEM customers. The MS4515DO is fully calibrated and temperature compensated with a total error band (TEB) of less than 1.0 over the compensated range. The sensor operates from single supply of either 3.3 or 5.0VDC and requires a single external component for proper operation.
PCB Mounted Digital Output Transducer
Combination Temperature and Pressure
Pressure Ranges from 2 to 30 inches H2O
I2C or SPI Protocol
Differential & Gage
Temperature Compensated
Combination Temperature and Pressure
Pressure Ranges from 2 to 30 inches H2O
I2C or SPI Protocol
Differential & Gage
Temperature Compensated
