RSCDRRM020NDSE3 Honeywell, Differential Pressure Sensor 8-Pin DIP

Stock information currently inaccessible
RS Stock No.:
124-5996
Mfr. Part No.:
RSCDRRM020NDSE3
Brand:
Honeywell
Find similar products by selecting one or more attributes.
Select all

Brand

Honeywell

Mounting Type

Through Hole

Package Type

DIP

Pin Count

8

Dimensions

12.93 x 12.95 x 6.16mm

Maximum Operating Supply Voltage

3.33 V dc

Maximum Operating Temperature

+85 °C

Minimum Operating Temperature

-40 °C

COO (Country of Origin):
CN