Sensirion Differential Pressure Sensor, PCB Mount
- RS Stock No.:
- 123-7137
- Mfr. Part No.:
- SDP600-125Pa
- Brand:
- Sensirion
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
£22.07
(exc. VAT)
£26.48
(inc. VAT)
- RS Stock No.:
- 123-7137
- Mfr. Part No.:
- SDP600-125Pa
- Brand:
- Sensirion
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Sensirion | |
| Sensor Type | Differential Pressure Sensors | |
| Mounting Type | PCB Mount | |
| Maximum Operating Temperature | +80 °C | |
| Minimum Operating Temperature | -20 °C | |
| Select all | ||
|---|---|---|
Brand Sensirion | ||
Sensor Type Differential Pressure Sensors | ||
Mounting Type PCB Mount | ||
Maximum Operating Temperature +80 °C | ||
Minimum Operating Temperature -20 °C | ||
- COO (Country of Origin):
- CH

