SSCSNBN030PDAC5 Honeywell, Differential Pressure Sensor 30psi 4-Pin SIP
- RS Stock No.:
- 121-8196
- Mfr. Part No.:
- SSCSNBN030PDAC5
- Brand:
- Honeywell
Stock information currently inaccessible
- RS Stock No.:
- 121-8196
- Mfr. Part No.:
- SSCSNBN030PDAC5
- Brand:
- Honeywell
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Honeywell | |
| Maximum Overload Pressure | 120psi | |
| Mounting Type | Through Hole | |
| Package Type | SIP | |
| Pin Count | 4 | |
| Dimensions | 27.31 x 25.3 x 22.87mm | |
| Maximum Operating Pressure | 30psi | |
| Maximum Operating Supply Voltage | 5.25 V dc | |
| Maximum Operating Temperature | +85 °C | |
| Minimum Operating Pressure | -30psi | |
| Minimum Operating Temperature | -40 °C | |
| Select all | ||
|---|---|---|
Brand Honeywell | ||
Maximum Overload Pressure 120psi | ||
Mounting Type Through Hole | ||
Package Type SIP | ||
Pin Count 4 | ||
Dimensions 27.31 x 25.3 x 22.87mm | ||
Maximum Operating Pressure 30psi | ||
Maximum Operating Supply Voltage 5.25 V dc | ||
Maximum Operating Temperature +85 °C | ||
Minimum Operating Pressure -30psi | ||
Minimum Operating Temperature -40 °C | ||
- COO (Country of Origin):
- CN
