HSCDRRN001ND2A5 Honeywell, Differential Pressure Sensor 8-Pin DIP
- RS Stock No.:
- 121-8185
- Mfr. Part No.:
- HSCDRRN001ND2A5
- Brand:
- Honeywell
Stock information currently inaccessible
- RS Stock No.:
- 121-8185
- Mfr. Part No.:
- HSCDRRN001ND2A5
- Brand:
- Honeywell
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Honeywell | |
| Mounting Type | Through Hole | |
| Package Type | DIP | |
| Pin Count | 8 | |
| Dimensions | 10 x 13.3 x 6.16mm | |
| Maximum Operating Supply Voltage | 5.25 V dc | |
| Maximum Operating Temperature | +85 °C | |
| Minimum Operating Temperature | -20 °C | |
| Select all | ||
|---|---|---|
Brand Honeywell | ||
Mounting Type Through Hole | ||
Package Type DIP | ||
Pin Count 8 | ||
Dimensions 10 x 13.3 x 6.16mm | ||
Maximum Operating Supply Voltage 5.25 V dc | ||
Maximum Operating Temperature +85 °C | ||
Minimum Operating Temperature -20 °C | ||
- COO (Country of Origin):
- CN
