Honeywell Absolute Pressure Sensor, 1.6bar Operating Max, Surface Mount, 8-Pin, 4bar Overload Max, SMT
- RS Stock No.:
- 121-8168
- Mfr. Part No.:
- SSCMRNN1.6BA7A5
- Brand:
- Honeywell
Stock information currently inaccessible
- RS Stock No.:
- 121-8168
- Mfr. Part No.:
- SSCMRNN1.6BA7A5
- Brand:
- Honeywell
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Honeywell | |
| Maximum Overload Pressure | 4bar | |
| Mounting Type | Surface Mount | |
| Package Type | SMT | |
| Pin Count | 8 | |
| Dimensions | 10 x 13.3 x 5.8mm | |
| Maximum Operating Pressure | 1.6bar | |
| Maximum Operating Supply Voltage | 5.25 V dc | |
| Maximum Operating Temperature | +85 °C | |
| Maximum Output Voltage | 5.25 V | |
| Minimum Operating Pressure | 0bar | |
| Minimum Output Voltage | 4.75 V | |
| Minimum Operating Temperature | -40 °C | |
| Select all | ||
|---|---|---|
Brand Honeywell | ||
Maximum Overload Pressure 4bar | ||
Mounting Type Surface Mount | ||
Package Type SMT | ||
Pin Count 8 | ||
Dimensions 10 x 13.3 x 5.8mm | ||
Maximum Operating Pressure 1.6bar | ||
Maximum Operating Supply Voltage 5.25 V dc | ||
Maximum Operating Temperature +85 °C | ||
Maximum Output Voltage 5.25 V | ||
Minimum Operating Pressure 0bar | ||
Minimum Output Voltage 4.75 V | ||
Minimum Operating Temperature -40 °C | ||
- COO (Country of Origin):
- CN
