Infineon Absolute Pressure Sensor, 165kPa Operating Max, Surface Mount, 8-Pin, 600kPa Overload Max, DSOF
- RS Stock No.:
- 110-7761
- Mfr. Part No.:
- KP236N6165XTMA1
- Brand:
- Infineon
Stock information currently inaccessible
- RS Stock No.:
- 110-7761
- Mfr. Part No.:
- KP236N6165XTMA1
- Brand:
- Infineon
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Maximum Overload Pressure | 600kPa | |
| Sensor Type | Absolute Pressure Sensors | |
| Typical Sensitivity | 43.8mV/kPa | |
| Mounting Type | Surface Mount | |
| Package Type | DSOF | |
| Pin Count | 8 | |
| Dimensions | 7 x 7 x 2.8mm | |
| Maximum Operating Pressure | 165kPa | |
| Maximum Operating Supply Voltage | 5.5 V | |
| Maximum Operating Temperature | +125 °C | |
| Maximum Output Voltage | 4.85 V | |
| Minimum Operating Pressure | 60kPa | |
| Minimum Operating Temperature | -40 °C | |
| Minimum Output Voltage | 0.1 V | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Maximum Overload Pressure 600kPa | ||
Sensor Type Absolute Pressure Sensors | ||
Typical Sensitivity 43.8mV/kPa | ||
Mounting Type Surface Mount | ||
Package Type DSOF | ||
Pin Count 8 | ||
Dimensions 7 x 7 x 2.8mm | ||
Maximum Operating Pressure 165kPa | ||
Maximum Operating Supply Voltage 5.5 V | ||
Maximum Operating Temperature +125 °C | ||
Maximum Output Voltage 4.85 V | ||
Minimum Operating Pressure 60kPa | ||
Minimum Operating Temperature -40 °C | ||
Minimum Output Voltage 0.1 V | ||
