SMC Multi channel controller PSE200, PNP x 5, IP40, IP65, 40mA, 1.5V
- RS Stock No.:
- 537-2675
- Mfr. Part No.:
- PSE201-A4C
- Brand:
- SMC
Image representative of range
Stock information currently inaccessible
- RS Stock No.:
- 537-2675
- Mfr. Part No.:
- PSE201-A4C
- Brand:
- SMC
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Display Type | Digital | |
| Number of Switching Outputs | 5 | |
| Manufacturer Series | PSE200 | |
| IP Rating | IP40, IP65 | |
| Supply Current | 40mA | |
| Supply Voltage | 1.5V | |
| Dimensions | 40.1 x 40 x 36.8mm | |
| Height | 36.8mm | |
| Maximum Operating Temperature | +50°C | |
| Minimum Operating Temperature | 0°C | |
| Length | 40.1mm | |
| Width | 40mm | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Display Type Digital | ||
Number of Switching Outputs 5 | ||
Manufacturer Series PSE200 | ||
IP Rating IP40, IP65 | ||
Supply Current 40mA | ||
Supply Voltage 1.5V | ||
Dimensions 40.1 x 40 x 36.8mm | ||
Height 36.8mm | ||
Maximum Operating Temperature +50°C | ||
Minimum Operating Temperature 0°C | ||
Length 40.1mm | ||
Width 40mm | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- FR
