RS PRO 19.6bar Pressure Relief Valve With 3/4 in Connection and a 19mm Exhaust Port
- RS Stock No.:
- 336-757
- Brand:
- RS PRO
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 336-757
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Connection | 3/4 in | |
| Maximum Set Pressure | 19.6bar | |
| Maximum Temperature | 185°C | |
| For Use With | Noncorrosive Gas, Air, Steam | |
| Exhaust Port Size | 19mm | |
| Body Material | Bronze | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Connection 3/4 in | ||
Maximum Set Pressure 19.6bar | ||
Maximum Temperature 185°C | ||
For Use With Noncorrosive Gas, Air, Steam | ||
Exhaust Port Size 19mm | ||
Body Material Bronze | ||
- COO (Country of Origin):
- TW
RS PRO Safety Valve, 20 kgf/cm² Maximum Set Pressure
This RS PRO Safety Valve is designed to provide reliable pressure relief for boilers, pressure vessels, steam generators, and gas pipelines. It is ideal for use with non-corrosive fluids such as natural gas, air, and steam, ensuring safety and efficiency in various industrial applications.
Features and Benefits
Sealing spring and lever spring type: Ensures effective pressure relief and safety
Material: Bronze, stainless steel, cast iron: Offers durability and resistance to corrosion
Working temperature range: -45℃ to 185℃: Suitable for a wide range of environments
Working pressure: 2 to 20 kgf/cm²: Accommodates various pressure requirements
Material: Bronze, stainless steel, cast iron: Offers durability and resistance to corrosion
Working temperature range: -45℃ to 185℃: Suitable for a wide range of environments
Working pressure: 2 to 20 kgf/cm²: Accommodates various pressure requirements
Applications
Boilers
Pressure vessels
Steam generators
Gas pipelines
Pressure vessels
Steam generators
Gas pipelines
Additional Information
Connection: 3/4 in
Maximum set pressure: 20 kgf/cm²
Maximum temperature: 185 °C
Exhaust port size: 19 mm
Body material: Bronze
Maximum set pressure: 20 kgf/cm²
Maximum temperature: 185 °C
Exhaust port size: 19 mm
Body material: Bronze
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO 19.6bar Pressure Relief Valve With 1 in Connection and a 25mm Exhaust Port
- RS PRO 19.6bar Pressure Relief Valve With 1/2 in Connection and a 13mm Exhaust Port
- TOSACA 4bar Pressure Relief Valve With BSP 3/4 in BSP Connection and a BSP 1 Exhaust Port
- TOSACA 2.5bar Pressure Relief Valve With BSP 1 in BSP Connection and a BSP 1 Exhaust Port
- TOSACA 4bar Pressure Relief Valve With BSP 1 in BSP Connection and a BSP 1 Exhaust Port
- TOSACA 3bar Pressure Relief Valve With BSP 1 in BSP Connection and a BSP 1 Exhaust Port
- TOSACA 3bar Pressure Relief Valve With BSP 3/4 in BSP Connection and a BSP 1 Exhaust Port
- SMC 10bar Pressure Relief Valve With Female G 1 in G Connection and a 12.7mm Exhaust Port
