Siemens VXP45.15-2.5 / BPZ:VXP45.15-2.5 3 Port PICV Valve

Subtotal (1 unit)*

£73.57

(exc. VAT)

£88.28

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 01 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£73.57

*price indicative

RS Stock No.:
636-803
Mfr. Part No.:
VXP45.15-2.5 / BPZ:VXP45.15-2.5
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Supply Voltage

24 V

Maximum Working Pressure

16 bar

Number of Ports

3

RoHS Status: Exempt

COO (Country of Origin):
DE
The Siemens 3 port seat valve with external thread PN16 is designed with threaded connections for controlling terminal units, chilled ceilings, or heating zones. It is suitable for water as per VDI 2035 and water with anti-freeze. These valves are used only as mixing or 2 port valves and not as diverting valves.

Material of valve body is Bronze CC499K (CuSn5Zn5Pb2)
Material of inside set is CrNi steel, Rg5, and brass

Related links