Siemens EXF4U20E065 / S55300-M117 3 Port PICV Valve

Subtotal (1 unit)*

£3,749.85

(exc. VAT)

£4,499.82

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 01 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£3,749.85

*price indicative

RS Stock No.:
636-598
Mfr. Part No.:
EXF4U20E065 / S55300-M117
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Supply Voltage

24 V

Maximum Working Pressure

1500 kPa

Number of Ports

3

RoHS Status: Exempt

COO (Country of Origin):
DE
The Siemens Intelligent DN65 3-port valve designed for sensor-controlled, pressure-independent flow regulation in HVAC systems. With a PN16 flanged connection, it integrates flow and capacity measurement for volumes up to 20 m³/h. Built for precision and efficiency, it supports advanced automation in large-scale installations.

RoHS compliant
CE and UKCA compliant
Dynamic control valve control function
Flow temperature control

Related links