Siemens VXG44.15-1.6 / BPZ:VXG44.15-1.6 3 Port PICV Valve

Subtotal (1 unit)*

£148.21

(exc. VAT)

£177.85

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 01 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£148.21

*price indicative

RS Stock No.:
636-796
Mfr. Part No.:
VXG44.15-1.6 / BPZ:VXG44.15-1.6
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Supply Voltage

24 V

Maximum Working Pressure

16 bar

Number of Ports

3

RoHS Status: Exempt

COO (Country of Origin):
DE
The Siemens 3 port seat valve PN16 with external threads and threaded connections according to ISO 228-1. It is suitable for chilled water or low temperature hot water in closed circuits.

Material of valve body is Bronze CC491K (Rg5)
Material of inside set is CrNi steel, Rg5, and brass

Related links