Siemens VXG44.15-0.25 / BPZ:VXG44.15-0.25 3 Port PICV Valve
- RS Stock No.:
- 636-791
- Mfr. Part No.:
- VXG44.15-0.25 / BPZ:VXG44.15-0.25
- Brand:
- Siemens
Subtotal (1 unit)*
£148.21
(exc. VAT)
£177.85
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 01 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £148.21 |
*price indicative
- RS Stock No.:
- 636-791
- Mfr. Part No.:
- VXG44.15-0.25 / BPZ:VXG44.15-0.25
- Brand:
- Siemens
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Supply Voltage | 24 V | |
| Maximum Working Pressure | 16 bar | |
| Number of Ports | 3 | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Supply Voltage 24 V | ||
Maximum Working Pressure 16 bar | ||
Number of Ports 3 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Siemens 3 port seat valve PN16 with external threads and threaded connections according to ISO 228-1. It is suitable for chilled water or low temperature hot water in closed circuits.
Material of valve body is Bronze CC491K (Rg5)
Material of inside set is CrNi steel, Rg5, and brass
Material of inside set is CrNi steel, Rg5, and brass
Related links
- Siemens VXG44.15-1.6 / BPZ:VXG44.15-1.6 3 Port PICV Valve
- Siemens VXG44.15-0.63 / BPZ:VXG44.15-0.63 3 Port PICV Valve
- Siemens VXG44.15-0.4 / BPZ:VXG44.15-0.4 3 Port PICV Valve
- Siemens VXG44.15-1 / BPZ:VXG44.15-1 3 Port PICV Valve
- Siemens VXP45.10-0.25 / BPZ:VXP45.10-0.25 3 Port PICV Valve
- Siemens VXP47.10-0.25 / BPZ:VXP47.10-0.25 3 Port PICV Valve
- Siemens VXF53.15-1.6 / S55208-V140 3 Port PICV Valve
- Siemens VXF63.40-16 / S55210-V138 3 Port PICV Valve
