Siemens VQP46.15F1.3Q / S55264-V141 PICV Valve, G 3/4in, G
- RS Stock No.:
- 636-089
- Mfr. Part No.:
- VQP46.15F1.3Q / S55264-V141
- Brand:
- Siemens
Subtotal (1 unit)*
£71.52
(exc. VAT)
£85.82
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 01 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £71.52 |
*price indicative
- RS Stock No.:
- 636-089
- Mfr. Part No.:
- VQP46.15F1.3Q / S55264-V141
- Brand:
- Siemens
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Maximum Working Pressure | 2500 kPa | |
| Thread Standard | G | |
| Thread Size | G 3/4in | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Maximum Working Pressure 2500 kPa | ||
Thread Standard G | ||
Thread Size G 3/4in | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Siemens On/Off PICV designed for closed-circuit heating and ventilation systems integrates an on/off control valve with a differential pressure controller, incorporating both in a compact DZR brass body. It supports volumetric flows from 30 to 1800 l/h and operates effectively across a wide differential pressure range of 17 to 600 kPa.
Internally threaded Rp conforming to ISO 7-1
Externally threaded G conforming to ISO 228-1
Externally threaded G conforming to ISO 228-1
Related links
- Siemens VQP46.15L0.5Q / S55264-V137 PICV Valve G
- Siemens VPP46.15L0.2Q / S55264-V106 2 Port PICV Valve G
- Siemens VQP46.15F1.3 / S55264-V142 PICV Valve G
- Siemens VPP46.15L0.4Q / S55264-V189 2 Port PICV Valve G
- Siemens VPP46.15L0.2 / S55264-V102 2 Port PICV Valve G
- Siemens VPP46.15F1.4 / S55264-V200 2 Port PICV Valve G
- Siemens VPP46.15F1.4Q / S55264-V190 2 Port PICV Valve G
- Siemens VPP46.15L0.4 / S55264-V199 2 Port PICV Valve G
