Siemens VPP46.15F1.4Q / S55264-V190 2 Port PICV Valve, G 3/4in, G
- RS Stock No.:
- 635-930
- Mfr. Part No.:
- VPP46.15F1.4Q / S55264-V190
- Brand:
- Siemens
Subtotal (1 unit)*
£100.00
(exc. VAT)
£120.00
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 08 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £100.00 |
*price indicative
- RS Stock No.:
- 635-930
- Mfr. Part No.:
- VPP46.15F1.4Q / S55264-V190
- Brand:
- Siemens
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Maximum Working Pressure | 2500 kPa | |
| Thread Standard | G | |
| Thread Size | G 3/4in | |
| Number of Ports | 2 | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Maximum Working Pressure 2500 kPa | ||
Thread Standard G | ||
Thread Size G 3/4in | ||
Number of Ports 2 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DK
The Siemens Pressure Independent Control Valve for room, zone, or ventilation systems combines an integrated differential pressure controller with preset flow control. The valves support differential pressures from 15 to 800 kPa, accommodate medium temperatures between 1 °C and 120 °C, and include factory presetting plus pressure test ports for easy commissioning and balancing.
Internally threaded Rp conforming to ISO 7-1
Externally threaded G conforming to ISO 228-1
Externally threaded G conforming to ISO 228-1
Related links
- Siemens VPP46.15L0.2Q / S55264-V106 2 Port PICV Valve G
- Siemens VPP46.15L0.4Q / S55264-V189 2 Port PICV Valve G
- Siemens VPP46.15L0.2 / S55264-V102 2 Port PICV Valve G
- Siemens VPP46.15F1.4 / S55264-V200 2 Port PICV Valve G
- Siemens VPP46.15L0.4 / S55264-V199 2 Port PICV Valve G
- Siemens VPP46.25F3.6Q / S55264-V193 2 Port PICV Valve G
- Siemens VPP46.25F1.8Q / S55264-V123 2 Port PICV Valve G
- Siemens VPP46.25F3.6 / S55264-V203 2 Port PICV Valve G
