Siemens VQI46.20F1.5 / S55264-V144 PICV Valve, Rp 3/4in, Rp
- RS Stock No.:
- 636-082
- Mfr. Part No.:
- VQI46.20F1.5 / S55264-V144
- Brand:
- Siemens
Subtotal (1 unit)*
£80.26
(exc. VAT)
£96.31
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 01 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £80.26 |
*price indicative
- RS Stock No.:
- 636-082
- Mfr. Part No.:
- VQI46.20F1.5 / S55264-V144
- Brand:
- Siemens
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Maximum Working Pressure | 2500 kPa | |
| Thread Standard | Rp | |
| Thread Size | Rp 3/4in | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Maximum Working Pressure 2500 kPa | ||
Thread Standard Rp | ||
Thread Size Rp 3/4in | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DK
The Siemens On/Off PICV designed for closed-circuit heating and ventilation systems integrates an on/off control valve with a differential pressure controller, incorporating both in a compact DZR brass body. It supports volumetric flows from 30 to 1800 l/h and operates effectively across a wide differential pressure range of 17 to 600 kPa.
Internally threaded Rp conforming to ISO 7-1
Externally threaded G conforming to ISO 228-1
Externally threaded G conforming to ISO 228-1
Related links
- Siemens VQI46.20F1.5Q / S55264-V143 PICV Valve Rp
- Siemens VPI46.20L0.6Q / S55264-V196 2 Port PICV Valve Rp
- Siemens VPI46.20L0.6 / S55264-V206 2 Port PICV Valve Rp
- Siemens VPI46.20F1.8 / S55264-V207 2 Port PICV Valve Rp
- Siemens VPI46.20F1.8Q / S55264-V197 2 Port PICV Valve Rp
- Siemens VPI46.32F4 / S55264-V126 2 Port PICV Valve Rp
- Siemens VPI46.15F1.4Q / S55264-V195 2 Port PICV Valve Rp
- Siemens VPI46.25F1.8 / S55264-V125 2 Port PICV Valve Rp
