Siemens VPI46.20L0.6Q / S55264-V196 2 Port PICV Valve, Rp 3/4in, Rp

Subtotal (1 unit)*

£118.75

(exc. VAT)

£142.50

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 01 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£118.75

*price indicative

RS Stock No.:
635-919
Mfr. Part No.:
VPI46.20L0.6Q / S55264-V196
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Maximum Working Pressure

2500 kPa

Thread Standard

Rp

Thread Size

Rp 3/4in

Number of Ports

2

RoHS Status: Exempt

COO (Country of Origin):
DK
The Siemens Pressure Independent Control Valve for room, zone, or ventilation systems combines an integrated differential pressure controller with preset flow control. The valves support differential pressures from 15 to 800 kPa, accommodate medium temperatures between 1 °C and 120 °C, and include factory presetting plus pressure test ports for easy commissioning and balancing.

Internally threaded Rp conforming to ISO 7-1
Externally threaded G conforming to ISO 228-1

Related links