Siemens VPE120A-135 / S55264-V170 PICV Valve, R 3/4in, R

Subtotal (1 unit)*

£81.33

(exc. VAT)

£97.60

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 01 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£81.33

*price indicative

RS Stock No.:
636-049
Mfr. Part No.:
VPE120A-135 / S55264-V170
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Maximum Working Pressure

1000 kPa

Thread Standard

R

Thread Size

R 3/4in

RoHS Status: Exempt

COO (Country of Origin):
BG
The Siemens Pressure Independent Control Valves are advanced components designed for 2 pipe heating systems, integrating multiple functions into a single unit. They combine a control valve, differential pressure controller, and flow limiter, ensuring consistent water flow regardless of pressure fluctuations. This integration simplifies system design and installation, eliminating the need for separate balancing valves and reducing potential leak points. Their dynamic balancing capability allows for automatic adjustment to varying system conditions, enhancing overall performance.

No disruptive flow noise
Integrated presetting for volume flow

Related links