Siemens VPD220A-135 / S55264-V175 PICV Valve, R 3/4in, R
- RS Stock No.:
- 636-045
- Mfr. Part No.:
- VPD220A-135 / S55264-V175
- Brand:
- Siemens
Subtotal (1 unit)*
£81.33
(exc. VAT)
£97.60
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 01 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £81.33 |
*price indicative
- RS Stock No.:
- 636-045
- Mfr. Part No.:
- VPD220A-135 / S55264-V175
- Brand:
- Siemens
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
| Brand | Siemens | |
| Maximum Working Pressure | 1000 kPa | |
| Thread Standard | R | |
| Thread Size | R 3/4in | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Maximum Working Pressure 1000 kPa | ||
Thread Standard R | ||
Thread Size R 3/4in | ||
RoHS Status: Exempt
- COO (Country of Origin):
- BG
The Siemens Pressure Independent Control Valves are advanced components designed for 2 pipe heating systems, integrating multiple functions into a single unit. They combine a control valve, differential pressure controller, and flow limiter, ensuring consistent water flow regardless of pressure fluctuations. This integration simplifies system design and installation, eliminating the need for separate balancing valves and reducing potential leak points. Their dynamic balancing capability allows for automatic adjustment to varying system conditions, enhancing overall performance.
No disruptive flow noise
Integrated presetting for volume flow
Integrated presetting for volume flow
Related links
- Siemens VPD120A-135 / S55264-V167 PICV Valve R
- Siemens VPE220A-135 / S55264-V178 PICV Valve R
- Siemens VPE120A-135 / S55264-V170 PICV Valve R
- Siemens VPD210A-135 / S55264-V173 PICV Valve R
- Siemens VPE210A-135 / S55264-V176 PICV Valve R
- Siemens VPD110A-135 / S55264-V165 PICV Valve R
- Siemens VPU110A-135 / S55264-V171 PICV Valve R
- Siemens VPE110A-135 / S55264-V168 PICV Valve R